Hirose GT13SC-1/1PP-DS(70) technical specifications.
| Color | Grey |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | GT13 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT13SC-1/1PP-DS(70) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.