Hirose GT13SC-2PP-DS technical specifications.
| Body Material | PBT, Polybutylene |
| Center Contact Plating | Tin |
| Contact Material | Copper Alloy |
| Dielectric Material | PBT |
| Housing Color | Grey |
| Impedance | 50R |
| Mating Cycles | 30 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT13 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT13SC-2PP-DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.