Hirose GT13SCN-2/1PP-HU technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Grey |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | GT13 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT13SCN-2/1PP-HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.