Hirose GT13SH-1/1S-R technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Grey |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | GT13 |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT13SH-1/1S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
