
Hirose GT17-2022PCF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT17 |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17-2022PCF to view detailed technical specifications.
No datasheet is available for this part.