Hirose GT17-2022SCF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17-2022SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.