Hirose GT17-2428PCF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT17 |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17-2428PCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.