Hirose GT17-8DS-2C technical specifications.
| Color | Grey |
| Depth | 22mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17-8DS-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.