Hirose GT17H-4P-2DS(30) technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Packaging | Bag |
| Series | GT17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17H-4P-2DS(30) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.