Hirose GT17H-4P-2DSA(B) technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17H-4P-2DSA(B) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.