Hirose GT17H-4P-2H(B) technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Features | Shielded |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17H-4P-2H(B) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.