Hirose GT17HN-4DP-2H(A)(14) technical specifications.
| Package/Case | SMD/SMT |
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17HN-4DP-2H(A)(14) to view detailed technical specifications.
No datasheet is available for this part.