Hirose GT17HN-4DP-2H(B)(14) technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17HN-4DP-2H(B)(14) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.