Hirose GT17HN-4DS-5CF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17HN-4DS-5CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.