Hirose GT17HNS-4DS-5CF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17HNS-4DS-5CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.