Hirose GT17HS-4S-HU technical specifications.
| Color | Grey |
| Depth | 12.85mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Crimp |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17HS-4S-HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
