Hirose GT17S-8DS-HU technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female to Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17S-8DS-HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
