10-position, 2-row right-angle male modular connector with a 2mm pitch. Features brass contacts with tin plating, a 3A current rating, and a shielded design. This grey, lead-free, RoHS-compliant connector is designed for cable mounting with through-hole termination and a maximum operating temperature of 105°C.
Hirose GT17V-10DP-DS-SB(70) technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Positions Loaded | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17V-10DP-DS-SB(70) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.