Hirose GT17V-10DP-DSA(70) technical specifications.
| Contact Plating | Tin |
| Features | Shielded |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17V-10DP-DSA(70) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.