Hirose GT17V-6DP-DS technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 6 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | GT17 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose GT17V-6DP-DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.