Hirose GT17V-6DS-2C technical specifications.
| Gender | Female |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17V-6DS-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.