Hirose GT17V-6DS-R technical specifications.
| Color | Grey |
| Length | 38.5mm |
| Material | PBT, Polybutylene |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17V-6DS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.