Hirose GT17V-8DP-DSA(70) technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17V-8DP-DSA(70) to view detailed technical specifications.
No datasheet is available for this part.