Hirose GT17VB-8DP-DS-SB(01) technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17VB-8DP-DS-SB(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.