Hirose GT17VS-10DS-HU technical specifications.
| Color | Grey |
| Depth | 13.3mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GT17 |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17VS-10DS-HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
