Hirose GT17VS-6DP-5CF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Crimp |
| Wire/Cable Diameter | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17VS-6DP-5CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
