Hirose GT17VS-6DS-SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17VS-6DS-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.