CONNECTIONS OF THE VARIOUS UNITS AND DEVICE INTERIOUS
Hirose GT25-16DP-2.2H technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose GT25-16DP-2.2H to view detailed technical specifications.
No datasheet is available for this part.