Hirose GT5-1P-DS(C)(70) technical specifications.
| Body Material | PBT, Polybutylene |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Dielectric Material | PBT |
| Housing Color | Blue |
| Impedance | 50R |
| Mating Cycles | 30 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT5 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT5-1P-DS(C)(70) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.