Hirose GT5-1P-DS(E)(70) technical specifications.
| Body Material | PBT, Polybutylene |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Dielectric Material | PBT |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT5-1P-DS(E)(70) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.