Hirose GT5-2/1S-R(35) technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Grey |
| Package Quantity | 500 |
| Series | GT5 |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT5-2/1S-R(35) to view detailed technical specifications.
No datasheet is available for this part.