Hirose GT5-2428/1.1-2.2SCF technical specifications.
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Gender | Female |
| Mount | Free Hanging |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT5 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT5-2428/1.1-2.2SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.