
This female socket terminal features a bronze contact material with tin plating and is designed for lead-free applications. It is available in a single unit quantity and packaged on a tape and reel. The terminal is suitable for use with wire gauges ranging from 24AWG to 28AWG and is terminated through crimping. The component is compliant with RoHS regulations and is part of the GT8B series.
Hirose GT8B-2428SCF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT8B |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8B-2428SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.