
This 10-position shrouded header is designed for through-hole mounting and features a PBT insulation material with a TIN finish on the mating contacts. The header is constructed from brass with a square contact shape and a male pin contact type. It is available in a tray packaging format and is compliant with RoHS regulations.
Hirose GT8E-10P-DS technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-10P-DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.