
The GT8E-10S-HU is a 10-position female socket wire housing from Hirose, featuring a crimp termination and black color. It is designed for free hanging applications and is available in bulk packaging. This product is compliant with RoHS regulations and is suitable for use in various industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose GT8E-10S-HU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-10S-HU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.