This 16-position 2-row through hole male pin connector features a brass contact material with a TIN mating finish. The insulation material is PBT with a black color. It is available in bulk packaging and is not RoHS compliant. The connector is part of the GT8E series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose GT8E-16DP-DS(26) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT8E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose GT8E-16DP-DS(26) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.