Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose GT8E-16DP-DS(28) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-16DP-DS(28) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.