Hirose GT8E-2022SC technical specifications.
| Contact Plating | Tin |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | GT8E |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-2022SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.