This cable mount terminal features a bronze contact material with tin plating and a terminal contact type. It is lead free and RoHS compliant, making it suitable for environmentally friendly applications. The terminal is available in quantities of 10,000 and is packaged on a tape and reel for easy handling.
Hirose GT8E-2022SCF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-2022SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.