This crimp terminal features gold plating for reliable connections and is designed for socket mounting. It is available in quantities of 10000 per pack and is packaged on a tape and reel. The terminal is RoHS compliant and suitable for use with wires in the 22AWG to 20AWG range.
Hirose GT8E-2022SCF(01) technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-2022SCF(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.