
The GT8E-2428PCF connector features brass contacts with a tin plating, suitable for 250V and 3A applications. It is available in a tape and reel packaging with 10,000 pieces per reel. The operating temperature range is -40°C to 105°C. This product is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |