Hirose GT8E-2P-DS technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-2P-DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
