This Hirose GT8E-3P-DS(28) connector features a black tin-plated male pin contact type with a through-hole mount. It has a single row with three positions and is packaged in bulk. The connector is compliant with RoHS regulations and has a pitch of 0.079inch.
Hirose GT8E-3P-DS(28) technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-3P-DS(28) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.