This 5-position through-hole male pin header features a black tin plating and a 0.079inch pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a secure connection is required, and its through-hole design allows for easy mounting on a printed circuit board.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose GT8E-5P-DS(28) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-5P-DS(28) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.