
The GT8E-5S-HU(17) is a 5-position female socket wire housing from Hirose, designed for crimp termination. It features a black color and is packaged in bulk. This component is compliant with RoHS regulations. The housing is suitable for free-hanging applications.
Hirose GT8E-5S-HU(17) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-5S-HU(17) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.