
The GT8E-6S-HU is a 6-position female socket wire housing from Hirose, designed for crimp termination and lead-free applications. It features a black color and is available in bulk packaging with 100 units per package. The housing has a pitch of 0.079inch and is suitable for free-hanging mounting. The GT8E series is RoHS compliant, making it a suitable choice for environmentally friendly designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose GT8E-6S-HU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-6S-HU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.