The GT8E-8/5P-2H is a surface mount connector with a contact finish of TIN and a contact material of brass. It features a square contact shape and a male pin contact type. The insulation is black and made of polyphenylene. This connector is available in a packaging quantity of 500 pieces per reel and is RoHS compliant.
Hirose GT8E-8/5P-2H technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-8/5P-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.