The GT8E-8DS-2C is an 8-position female socket wire housing from Hirose, featuring a black color and crimp termination. It is designed for free hanging applications and is available in bulk packaging. This component is compliant with RoHS regulations and is part of the GT8E series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |