Hirose GT8E-8S-HU(29) technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-8S-HU(29) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.