
The Hirose GT8EC-5S-HU is a 5-position female socket connector with a black color, designed for free hanging applications. It is part of the GT8E series and is RoHS compliant. The connector is packaged in bulk and features crimp termination. It is suitable for use in a variety of applications, including those requiring high reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose GT8EC-5S-HU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8EC-5S-HU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
